1400 | |
---|---|
DigiKey Part Number | 1722-1103-ND |
Manufacturer | |
Manufacturer Product Number | 1400 |
Description | KNOB KNURLED 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.680" (17.27mm) | |
Height | 0.410" (10.41mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.82000 | ¥15.82 |
5 | ¥13.15800 | ¥65.79 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥10.52240 | ¥263.06 |
50 | ¥9.46920 | ¥473.46 |
100 | ¥9.26190 | ¥926.19 |