2300 | |
---|---|
DigiKey Part Number | 1722-1105-ND |
Manufacturer | |
Manufacturer Product Number | 2300 |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.630" (16.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
5 | ¥19.16400 | ¥95.82 |
10 | ¥18.65400 | ¥186.54 |
25 | ¥18.15200 | ¥453.80 |
50 | ¥17.64600 | ¥882.30 |
100 | ¥16.63870 | ¥1,663.87 |
250 | ¥15.63028 | ¥3,907.57 |
500 | ¥15.12598 | ¥7,562.99 |
1,000 | ¥14.62177 | ¥14,621.77 |