2300-A | |
---|---|
DigiKey Part Number | 2300-A-ND |
Manufacturer | |
Manufacturer Product Number | 2300-A |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥28.89760 | ¥2,889.76 |