1919AE | |
---|---|
DigiKey Part Number | 1722-1141-ND |
Manufacturer | |
Manufacturer Product Number | 1919AE |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.240" (31.50mm) | |
Height | 0.640" (16.26mm) | |
Indicator | Line on Side and Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.36000 | ¥37.36 |
5 | ¥36.41400 | ¥182.07 |
10 | ¥35.42300 | ¥354.23 |
25 | ¥34.64840 | ¥866.21 |