901-10801 | |
---|---|
DigiKey Part Number | 115-901-10801-ND |
Manufacturer | |
Manufacturer Product Number | 901-10801 |
Description | RP-SMA STRAIGHT CRIMP JACK 1.32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.32mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 7.1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
10 | ¥119.12400 | ¥1,191.24 |
25 | ¥114.54640 | ¥2,863.66 |
50 | ¥109.96380 | ¥5,498.19 |
100 | ¥103.85400 | ¥10,385.40 |
250 | ¥94.69056 | ¥23,672.64 |
500 | ¥88.58166 | ¥44,290.83 |
1,000 | ¥81.25079 | ¥81,250.79 |