122333 | |
---|---|
DigiKey Part Number | ACX1950-ND |
Manufacturer | |
Manufacturer Product Number | 122333 |
Description | CONN TNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥79.43800 | ¥794.38 |
25 | ¥74.83720 | ¥1,870.93 |
50 | ¥72.91780 | ¥3,645.89 |
100 | ¥70.99840 | ¥7,099.84 |
300 | ¥63.32303 | ¥18,996.91 |
500 | ¥59.48528 | ¥29,742.64 |
1,000 | ¥52.57723 | ¥52,577.23 |