122465 | |
---|---|
DigiKey Part Number | ACX1998-ND |
Manufacturer | |
Manufacturer Product Number | 122465 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 Double Braid, Belden 1694A, 9248 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.44600 | ¥844.46 |
25 | ¥79.55320 | ¥1,988.83 |
50 | ¥77.51200 | ¥3,875.60 |
100 | ¥75.47270 | ¥7,547.27 |
300 | ¥67.31357 | ¥20,194.07 |
500 | ¥63.23404 | ¥31,617.02 |
1,000 | ¥55.89071 | ¥55,890.71 |