65240-003LF | |
---|---|
DigiKey Part Number | 609-1263-ND |
Manufacturer | |
Manufacturer Product Number | 65240-003LF |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.30200 | ¥23.02 |
100 | ¥1.79280 | ¥179.28 |
1,000 | ¥1.28076 | ¥1,280.76 |
5,000 | ¥1.09778 | ¥5,488.90 |
10,000 | ¥1.02460 | ¥10,246.00 |