76357-401LF | |
---|---|
DigiKey Part Number | 609-1276-ND |
Manufacturer | |
Manufacturer Product Number | 76357-401LF |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76357-401LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.81400 | ¥18.14 |
25 | ¥1.60920 | ¥40.23 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.39480 | ¥139.48 |
250 | ¥1.23376 | ¥308.44 |
500 | ¥1.18024 | ¥590.12 |
1,000 | ¥0.96564 | ¥965.64 |
3,000 | ¥0.88521 | ¥2,655.63 |