R30R-1000 | |
---|---|
DigiKey Part Number | K627-ND |
Manufacturer | |
Manufacturer Product Number | R30R-1000 |
Description | WIRE WW 30AWG PVDF RED 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 1000' (304.80m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Red | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.32000 | ¥879.32 |
3 | ¥813.46667 | ¥2,440.40 |
5 | ¥785.26200 | ¥3,926.31 |
7 | ¥766.46286 | ¥5,365.24 |
10 | ¥747.64400 | ¥7,476.44 |
25 | ¥727.54880 | ¥18,188.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/535/R30Y-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/526/R30B-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/442/R30BLK-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/566/MFG_MFG_R30G-1000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/287/884/MFG_R30W-1000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/163/414/R-30R-0050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/537/R30R-0100_tmb.jpg)