R30Y-0100 | |
---|---|
DigiKey Part Number | K396-ND |
Manufacturer | |
Manufacturer Product Number | R30Y-0100 |
Description | WIRE WW 30AWG PVDF YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.75000 | ¥171.75 |
3 | ¥158.60333 | ¥475.81 |
5 | ¥153.34800 | ¥766.74 |
7 | ¥149.85143 | ¥1,048.96 |
10 | ¥145.46700 | ¥1,454.67 |
25 | ¥136.70640 | ¥3,417.66 |
50 | ¥135.01340 | ¥6,750.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/566/MFG_MFG_R30G-1000_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/442/R30BLK-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/537/R30R-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/746/R30W-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/526/R30B-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/150/535/R30Y-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/141/785/R-30Y-0050_tmb.jpg)