65239-006LF | |
---|---|
DigiKey Part Number | 609-1249-ND |
Manufacturer | |
Manufacturer Product Number | 65239-006LF |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.05200 | ¥60.52 |
25 | ¥5.80400 | ¥145.10 |
50 | ¥5.68180 | ¥284.09 |
100 | ¥5.43500 | ¥543.50 |
250 | ¥4.94064 | ¥1,235.16 |
500 | ¥4.44656 | ¥2,223.28 |
1,000 | ¥3.95259 | ¥3,952.59 |
2,500 | ¥3.58202 | ¥8,955.05 |