76357-411LF | |
---|---|
DigiKey Part Number | 76357-411LF-ND |
Manufacturer | |
Manufacturer Product Number | 76357-411LF |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76357-411LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.07613 | ¥10,761.30 |