65239-012LF | |
---|---|
DigiKey Part Number | 609-1255-ND |
Manufacturer | |
Manufacturer Product Number | 65239-012LF |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.23100 | ¥82.31 |
25 | ¥7.88280 | ¥197.07 |
50 | ¥7.70820 | ¥385.41 |
100 | ¥7.35860 | ¥735.86 |
300 | ¥6.65783 | ¥1,997.35 |
600 | ¥6.16923 | ¥3,701.54 |