76357-311LF | |
---|---|
DigiKey Part Number | 609-5278-ND |
Manufacturer | |
Manufacturer Product Number | 76357-311LF |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76357-311LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.71420 | ¥135.71 |
100 | ¥2.60170 | ¥260.17 |
250 | ¥2.37528 | ¥593.82 |
500 | ¥2.26196 | ¥1,130.98 |
1,000 | ¥1.86617 | ¥1,866.17 |
3,000 | ¥1.69653 | ¥5,089.59 |