76347-412LF | |
---|---|
DigiKey Part Number | 609-4454-2-ND - Tape & Reel (TR) 609-4454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-412LF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-412LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.33000 | ¥13.30 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.10500 | ¥55.25 |
100 | ¥1.02620 | ¥102.62 |
250 | ¥0.90768 | ¥226.92 |
500 | ¥0.86826 | ¥434.13 |
1,000 | ¥0.71048 | ¥710.48 |
2,500 | ¥0.65124 | ¥1,628.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.48828 | ¥7,324.20 |