Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,516 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,456 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,388 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | 0.411" (10.44mm) | 0.368" (9.35mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
8,188 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,020 In Stock | 1 : ¥6.81000 Cut Tape (CT) 400 : ¥4.71818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
1,347 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | 0.411" (10.44mm) | 0.368" (9.35mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
857 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | - | 0.209" (5.30mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - | |||
90 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.134" (3.40mm) | - | 0.209" (5.30mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - |