67013-003LF | |
---|---|
DigiKey Part Number | 609-67013-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-003LF |
Description | CONN FFC/FPC RCPT HSG 3POS 2.54 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 3Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥2.06240 | ¥51.56 |
50 | ¥1.94080 | ¥97.04 |
100 | ¥1.85950 | ¥185.95 |
250 | ¥1.69780 | ¥424.45 |
500 | ¥1.61700 | ¥808.50 |
1,000 | ¥1.42342 | ¥1,423.42 |