G881C0232CEU | |
---|---|
DigiKey Part Number | G881C0232CEUTR-ND - Tape & Reel (TR) G881C0232CEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G881C0232CEU |
Description | CONN SOCKET 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | G881C0232CEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.68100 | ¥6.81 |
25 | ¥0.56480 | ¥14.12 |
50 | ¥0.52220 | ¥26.11 |
100 | ¥0.50570 | ¥50.57 |
250 | ¥0.43576 | ¥108.94 |
500 | ¥0.41820 | ¥209.10 |
1,000 | ¥0.36599 | ¥365.99 |
2,500 | ¥0.33115 | ¥827.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30684 | ¥3,068.40 |