G881H0622CEU | |
---|---|
DigiKey Part Number | G881H0622CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H0622CEU |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0622CEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.70900 | ¥17.09 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.41600 | ¥70.80 |
100 | ¥1.31410 | ¥131.41 |
250 | ¥1.16288 | ¥290.72 |
500 | ¥1.11212 | ¥556.06 |
1,000 | ¥0.90991 | ¥909.91 |
2,500 | ¥0.83410 | ¥2,085.25 |