G881H0521C3HR | |
---|---|
DigiKey Part Number | G881H0521C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0521C3HR |
Description | CONN RCPT HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0521C3HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.53067 | ¥2,296.01 |
3,000 | ¥1.47536 | ¥4,426.08 |
7,500 | ¥1.38313 | ¥10,373.48 |
10,500 | ¥1.29093 | ¥13,554.76 |
15,000 | ¥1.24482 | ¥18,672.30 |
37,500 | ¥1.22638 | ¥45,989.25 |