G881H0422CEU | |
---|---|
DigiKey Part Number | G881H0422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H0422CEU |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0422CEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.70120 | ¥17.53 |
50 | ¥0.64700 | ¥32.35 |
100 | ¥0.62520 | ¥62.52 |
250 | ¥0.53852 | ¥134.63 |
500 | ¥0.51708 | ¥258.54 |
1,000 | ¥0.45247 | ¥452.47 |
3,000 | ¥0.40936 | ¥1,228.08 |