G881H0321C3HR | |
---|---|
DigiKey Part Number | G881H0321C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0321C3HR |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0321C3HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.75300 | ¥17.53 |
25 | ¥1.54520 | ¥38.63 |
50 | ¥1.42140 | ¥71.07 |
100 | ¥1.36550 | ¥136.55 |
250 | ¥1.22564 | ¥306.41 |
500 | ¥1.17020 | ¥585.10 |
1,500 | ¥0.98097 | ¥1,471.45 |