G881H0421C3HR | |
---|---|
DigiKey Part Number | G881H0421C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0421C3HR |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0421C3HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.33700 | ¥23.37 |
25 | ¥2.06120 | ¥51.53 |
50 | ¥1.89400 | ¥94.70 |
100 | ¥1.81980 | ¥181.98 |
250 | ¥1.63444 | ¥408.61 |
500 | ¥1.56014 | ¥780.07 |
1,500 | ¥1.30797 | ¥1,961.96 |