865637SLTLF | |
---|---|
DigiKey Part Number | 609-5736-ND |
Manufacturer | |
Manufacturer Product Number | 865637SLTLF |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 865637SLTLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.97400 | ¥79.74 |
45 | ¥7.48867 | ¥336.99 |
90 | ¥7.16278 | ¥644.65 |
270 | ¥6.51193 | ¥1,758.22 |
540 | ¥5.86065 | ¥3,164.75 |
1,035 | ¥5.20940 | ¥5,391.73 |
2,520 | ¥4.72104 | ¥11,897.02 |