65240-002LF | |
---|---|
DigiKey Part Number | 609-1262-ND |
Manufacturer | |
Manufacturer Product Number | 65240-002LF |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.75620 | ¥175.62 |
1,000 | ¥1.25451 | ¥1,254.51 |
5,000 | ¥1.07532 | ¥5,376.60 |
10,000 | ¥1.00365 | ¥10,036.50 |