67013-002LF | |
---|---|
DigiKey Part Number | 609-67013-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 67013-002LF |
Description | CONN FFC/FPC RCPT HSG 2POS 2.54 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 2Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67013-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.31mm | |
Locking Feature | - | |
Voltage Rating | 500 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.62060 | ¥262.06 |
1,000 | ¥1.87988 | ¥1,879.88 |
5,000 | ¥1.65199 | ¥8,259.95 |
10,000 | ¥1.53807 | ¥15,380.70 |