10164492-K0030TLF | |
---|---|
DigiKey Part Number | 609-10164492-K0030TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10164492-K0030TLF |
Description | DUBOXCRIMPED LEAD WITH TIN PLATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥8.34120 | ¥208.53 |
50 | ¥8.16380 | ¥408.19 |
100 | ¥7.80920 | ¥780.92 |
250 | ¥7.09952 | ¥1,774.88 |
500 | ¥6.38952 | ¥3,194.76 |
1,000 | ¥5.67962 | ¥5,679.62 |
2,500 | ¥5.14715 | ¥12,867.88 |