TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S1900-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 19" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 19.000" (482.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
5 | ¥19.94400 | ¥99.72 |
10 | ¥17.95500 | ¥179.55 |
25 | ¥15.95840 | ¥398.96 |
50 | ¥14.36360 | ¥718.18 |
100 | ¥13.96410 | ¥1,396.41 |
250 | ¥13.56488 | ¥3,391.22 |
500 | ¥13.16600 | ¥6,583.00 |
1,000 | ¥11.96903 | ¥11,969.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)