TS3515SL | |
---|---|
DigiKey Part Number | ADR3515-S1900-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOTTED 19" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 19.000" (482.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
5 | ¥16.73000 | ¥83.65 |
10 | ¥16.29700 | ¥162.97 |
25 | ¥15.85320 | ¥396.33 |
50 | ¥15.41440 | ¥770.72 |
100 | ¥14.53370 | ¥1,453.37 |
250 | ¥13.65260 | ¥3,413.15 |
500 | ¥13.21208 | ¥6,606.04 |
1,000 | ¥12.77172 | ¥12,771.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)