TS3575SL | |
---|---|
DigiKey Part Number | ADR3575-S2000-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7.5MM SLOTTED 20" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 20.000" (508.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
5 | ¥20.99800 | ¥104.99 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥16.79840 | ¥419.96 |
50 | ¥15.11860 | ¥755.93 |
100 | ¥14.69860 | ¥1,469.86 |
250 | ¥14.27900 | ¥3,569.75 |
500 | ¥13.85902 | ¥6,929.51 |
1,000 | ¥12.59906 | ¥12,599.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/784/ADR3575-S7874_tmb%2864x64%29.jpg)