TS3515SL | |
---|---|
DigiKey Part Number | ADR3515-S2000-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOTTED 20" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 20.000" (508.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
5 | ¥17.61400 | ¥88.07 |
10 | ¥17.15500 | ¥171.55 |
25 | ¥16.68960 | ¥417.24 |
50 | ¥16.22540 | ¥811.27 |
100 | ¥15.29880 | ¥1,529.88 |
250 | ¥14.37112 | ¥3,592.78 |
500 | ¥13.90766 | ¥6,953.83 |
1,000 | ¥13.44408 | ¥13,444.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/258/550/ADR3515-S7874_tmb%2864x64%29.jpg)