PDB-C158F | |
---|---|
DigiKey Part Number | PDB-C158F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C158F |
Description | SENSOR PHOTODIODE 660NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 50ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 9mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥28.13100 | ¥281.31 |
500 | ¥19.42204 | ¥9,711.02 |
1,000 | ¥17.81472 | ¥17,814.72 |
5,000 | ¥16.74315 | ¥83,715.75 |