SFH 203 PFA | |
---|---|
DigiKey Part Number | 475-SFH203PFA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 203 PFA |
Description | SENSOR PHOTODIODE 850NM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 5ns 150° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 203 PFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.52600 | ¥55.26 |
100 | ¥3.62150 | ¥362.15 |
1,000 | ¥2.85921 | ¥2,859.21 |
5,000 | ¥2.57328 | ¥12,866.40 |
10,000 | ¥2.53517 | ¥25,351.70 |