ELM 3-040 | |
---|---|
DigiKey Part Number | ELM3-040-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-040 |
Description | LED MT SR VERT X 0.040" 5MM 3LD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.040" (1.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.040" (1.02mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.55770 | ¥55.77 |
500 | ¥0.51518 | ¥257.59 |
1,000 | ¥0.40355 | ¥403.55 |
2,000 | ¥0.39497 | ¥789.94 |
5,000 | ¥0.34345 | ¥1,717.25 |
10,000 | ¥0.30910 | ¥3,091.00 |
25,000 | ¥0.27476 | ¥6,869.00 |