SFH 203 | |
---|---|
DigiKey Part Number | 475-SFH203-ND |
Manufacturer | |
Manufacturer Product Number | SFH 203 |
Description | SENSOR PHOTODIODE 850NM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 5ns 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.62 A/W @ 850nm | |
Response Time | 5ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | 40° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.80630 | ¥280.63 |
1,000 | ¥2.21525 | ¥2,215.25 |
2,000 | ¥2.06758 | ¥4,135.16 |
5,000 | ¥1.99372 | ¥9,968.60 |
10,000 | ¥1.96419 | ¥19,641.90 |
25,000 | ¥1.91988 | ¥47,997.00 |