SFH 229FA

DigiKey Part Number
475-SFH229FA-ND
Manufacturer
Manufacturer Product Number
SFH 229FA
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 10ns 34° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.6 A/W @ 850nm
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
50pA
Active Area
0.31mm²
Viewing Angle
34°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥4.41200¥44.12
100¥2.88960¥288.96
2,000¥2.12888¥4,257.76
6,000¥2.05285¥12,317.10
10,000¥2.02242¥20,224.20
Manufacturers Standard Package