PDB-C158 | |
---|---|
DigiKey Part Number | PDB-C158-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C158 |
Description | SENSOR PHOTODIODE 660NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 50ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 9mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥14.07000 | ¥140.70 |
100 | ¥11.79540 | ¥1,179.54 |