113-24-21-021 | |
---|---|
DigiKey Part Number | 209-113-24-21-021-ND |
Manufacturer | |
Manufacturer Product Number | 113-24-21-021 |
Description | SENSOR PHOTODIODE 660NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 80° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 900pA | |
Active Area | 3.1mm² (x2) | |
Viewing Angle | 80° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.36000 | ¥483.36 |
50 | ¥400.44540 | ¥20,022.27 |
100 | ¥386.39520 | ¥38,639.52 |