100-41-21-231 | |
---|---|
DigiKey Part Number | 209-100-41-21-231-ND |
Manufacturer | |
Manufacturer Product Number | 100-41-21-231 |
Description | SENSOR PHOTODIODE TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color - Enhanced | Red | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.64 A/W @ 950nm | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | 5mm² | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,771.57000 | ¥1,771.57 |