138-11-31-211 | |
---|---|
DigiKey Part Number | 209-138-11-31-211-ND |
Manufacturer | |
Manufacturer Product Number | 138-11-31-211 |
Description | SENSOR PHOTODIODE 950NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 300nm ~ 1100nm, 950nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.6 A/W @ 950nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Dark (Typ) | - | |
Active Area | 9.62mm², 7.55mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,292.92878 | ¥646,464.39 |