219-51-03-301 | |
---|---|
DigiKey Part Number | 209-219-51-03-301-ND |
Manufacturer | |
Manufacturer Product Number | 219-51-03-301 |
Description | SENSOR PHOTODIODE 660NM 14CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 14-CDIP (0.300", 7.62mm) Window |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2.7nA | |
Active Area | 1.969mm² (x12) | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) Window | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥8,220.56867 | ¥246,617.06 |