219-51-03-301

DigiKey Part Number
209-219-51-03-301-ND
Manufacturer
Manufacturer Product Number
219-51-03-301
Description
SENSOR PHOTODIODE 660NM 14CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 14-CDIP (0.300", 7.62mm) Window
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
2.7nA
Active Area
1.969mm² (x12)
Viewing Angle
-
Operating Temperature
-40°C ~ 75°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm) Window
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥8,220.56867¥246,617.06