PDB-C607-2 | |
---|---|
DigiKey Part Number | PDB-C607-2-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C607-2 |
Description | SENSOR PHOTODIODE 950NM PVC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 25ns Chip with 30 Gauge PVC Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 25ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 14.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Free Hanging | |
Package / Case | Chip with 30 Gauge PVC Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥229.08060 | ¥22,908.06 |