217B-BC02

DigiKey Part Number
4827-217B-BC02TR-ND - Tape & Reel (TR)
4827-217B-BC02CT-ND - Cut Tape (CT)
4827-217B-BC02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
217B-BC02
Description
CONN RCPT USB 3.1 TYPE C 24P SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
217B-BC02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
5VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.88000¥18.88
10¥14.40000¥144.00
25¥12.95840¥323.96
50¥11.98300¥599.15
100¥11.09390¥1,109.39
250¥10.04224¥2,510.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥8.78193¥7,903.74
1,800¥8.18983¥14,741.69
2,700¥7.86989¥21,248.70
4,500¥7.49256¥33,716.52
6,300¥7.25883¥45,730.63
9,000¥7.08096¥63,728.64
Manufacturers Standard Package