123A-58B01 | |
---|---|
DigiKey Part Number | 4827-123A-58B01TR-ND - Tape & Reel (TR) 4827-123A-58B01CT-ND - Cut Tape (CT) 4827-123A-58B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-58B01 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-58B01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥17.26680 | ¥431.67 |
50 | ¥15.97460 | ¥798.73 |
100 | ¥14.79900 | ¥1,479.90 |
250 | ¥13.40892 | ¥3,352.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥11.96180 | ¥8,971.35 |
1,500 | ¥11.15877 | ¥16,738.16 |
2,250 | ¥10.72492 | ¥24,131.07 |
3,750 | ¥10.21328 | ¥38,299.80 |
5,250 | ¥9.89640 | ¥51,956.10 |
7,500 | ¥9.74914 | ¥73,118.55 |