115U-A103 | |
---|---|
DigiKey Part Number | 4827-115U-A103TR-ND - Tape & Reel (TR) 4827-115U-A103CT-ND - Cut Tape (CT) 4827-115U-A103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A103 |
Description | CONN NANO SIM SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6+1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6+1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.22800 | ¥142.28 |
25 | ¥13.61840 | ¥340.46 |
50 | ¥13.31640 | ¥665.82 |
100 | ¥12.71120 | ¥1,271.12 |
250 | ¥11.50096 | ¥2,875.24 |
500 | ¥10.59294 | ¥5,296.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.77699 | ¥13,165.48 |
3,000 | ¥8.47432 | ¥25,422.96 |
7,500 | ¥8.05061 | ¥60,379.58 |