G85D1171012HHR | |
---|---|
DigiKey Part Number | 664-G85D1171012HHRTR-ND - Tape & Reel (TR) 664-G85D1171012HHRCT-ND - Cut Tape (CT) 664-G85D1171012HHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G85D1171012HHR |
Description | NANO SIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | G85D1171012HHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.26500 | ¥172.65 |
25 | ¥16.53120 | ¥413.28 |
50 | ¥16.16180 | ¥808.09 |
100 | ¥15.42790 | ¥1,542.79 |
250 | ¥13.95864 | ¥3,489.66 |
500 | ¥12.85656 | ¥6,428.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.09236 | ¥13,638.54 |