123A-NUT-58 | |
---|---|
DigiKey Part Number | 4827-123A-NUT-58TR-ND - Tape & Reel (TR) 4827-123A-NUT-58CT-ND - Cut Tape (CT) 4827-123A-NUT-58DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-NUT-58 |
Description | NUT M3 H=4.1MM, FOR M.2 CONN H=5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-NUT-58 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | Copper Alloy | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.22960 | ¥105.74 |
50 | ¥3.98020 | ¥199.01 |
100 | ¥3.81430 | ¥381.43 |
250 | ¥3.48260 | ¥870.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.98508 | ¥2,537.32 |
1,700 | ¥2.65341 | ¥4,510.80 |
2,550 | ¥2.48757 | ¥6,343.30 |
5,950 | ¥2.40466 | ¥14,307.73 |
8,500 | ¥2.23881 | ¥19,029.88 |
21,250 | ¥2.20564 | ¥46,869.85 |