123A-85BA0 | |
---|---|
DigiKey Part Number | 4827-123A-85BA0TR-ND - Tape & Reel (TR) 4827-123A-85BA0CT-ND - Cut Tape (CT) 4827-123A-85BA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85BA0 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥15.67080 | ¥391.77 |
50 | ¥15.32280 | ¥766.14 |
100 | ¥14.62660 | ¥1,462.66 |
250 | ¥13.23388 | ¥3,308.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.18910 | ¥6,094.55 |
1,000 | ¥10.44780 | ¥10,447.80 |
1,500 | ¥10.09954 | ¥15,149.31 |
2,500 | ¥9.75128 | ¥24,378.20 |
5,000 | ¥9.26371 | ¥46,318.55 |